Part Details for LTFD0101ZX3C by Littelfuse Inc
Overview of LTFD0101ZX3C by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTFD0101ZX3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8397
|
Newark | Acs 80Vdc 125A Tls Disc Switch Sch C/ Box |Littelfuse LTFD0101ZX3C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.8500 / $185.0900 | Buy Now |
DISTI #
LTFD0101ZX3C-ND
|
DigiKey | ACS 80VDC 125A TLS DISC SWITCH S Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$125.2400 | Buy Now |
DISTI #
576-LTFD0101ZX3C
|
Mouser Electronics | Disconnect Switches ACS 80VDC 125A TLS DISCONNECT SWITCH RoHS: Compliant | 0 |
|
$118.9200 / $125.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$89.7200 / $113.7700 | Buy Now | |
DISTI #
LTFD0101ZX3C
|
TTI | Disconnect Switches ACS 80VDC 125A TLS DISCONNECT SWITCH Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$99.5400 / $106.9900 | Buy Now |
DISTI #
LTFD101-3C
|
TTI | Fuse Holder POWERGARD FUSE BLOCK Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$133.4700 / $147.3600 | Buy Now |
Part Details for LTFD0101ZX3C
LTFD0101ZX3C CAD Models
LTFD0101ZX3C Part Data Attributes:
|
LTFD0101ZX3C
Littelfuse Inc
Buy Now
|
Compare Parts:
LTFD0101ZX3C
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |