Part Details for LTGMO500-TW-B-R/250N by Carling Technologies
Overview of LTGMO500-TW-B-R/250N by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGMO500-TW-B-R/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGMO500-TW-B-R/250N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $10.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1200 / $10.8600 | Buy Now |
Part Details for LTGMO500-TW-B-R/250N
LTGMO500-TW-B-R/250N CAD Models
LTGMO500-TW-B-R/250N Part Data Attributes
|
LTGMO500-TW-B-R/250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGMO500-TW-B-R/250N
Carling Technologies
Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LTGMO500-TW-B-R/250N
This table gives cross-reference parts and alternative options found for LTGMO500-TW-B-R/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGMO500-TW-B-R/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGOO510-TB-B-R/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGOO510-TB-B-R/125N |
LTGNO515-TW-W-R/6V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGNO515-TW-W-R/6V |
LTGPO515-TB-B-R/28V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGPO515-TB-B-R/28V |
LTGNO515-TB-B-R/28V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGNO515-TB-B-R/28V |
LTGTO505-TB-B-R/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGTO505-TB-B-R/250N |
LTGOO511-TW-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGOO511-TW-B-R/6V |
LTGWO515-TW-W-R/6V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGWO515-TW-W-R/6V |
LTGUO501-TW-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGUO501-TW-B-R/6V |
LTGWO511-TB-W-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGWO511-TB-W-R/125N |
LTGWO501-TB-W-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO500-TW-B-R/250N vs LTGWO501-TB-W-R/125N |