Part Details for LTGMO501-TW-B-R/125N by Carling Technologies
Overview of LTGMO501-TW-B-R/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGMO501-TW-B-R/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1445
|
Newark | Rocker Sw, Dpst, 15A/125V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:White, Product Range:Mini Tippette Ltg Series Rohs Compliant: Yes |Carling Technologies LTGMO501-TW-B-R/125N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 / $18.8300 | Buy Now |
DISTI #
432-LTGMO501-TW-B-R/125N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9640 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF-ON DP Quick Connect Angled Rocker Actuator 15A 250VAC 50000Cycle RoHS: Compliant | 0 |
|
$5.4900 / $11.5900 | Buy Now |
|
Master Electronics | Switch Rocker OFF-ON DP Quick Connect Angled Rocker Actuator 15A 250VAC 50000Cycle RoHS: Compliant | 0 |
|
$5.4900 / $11.5900 | Buy Now |
Part Details for LTGMO501-TW-B-R/125N
LTGMO501-TW-B-R/125N CAD Models
LTGMO501-TW-B-R/125N Part Data Attributes
|
LTGMO501-TW-B-R/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGMO501-TW-B-R/125N
Carling Technologies
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGMO501-TW-B-R/125N
This table gives cross-reference parts and alternative options found for LTGMO501-TW-B-R/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGMO501-TW-B-R/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGTO510-TB-B-R/6V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGTO510-TB-B-R/6V |
LTGVO510-TB-B-R/28V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGVO510-TB-B-R/28V |
LTGZO511-TW-B-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGZO511-TW-B-R/28V |
LTGPO513-TB-B-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGPO513-TB-B-R/125N |
LTGNO510-TB-B-R/6V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGNO510-TB-B-R/6V |
LTGYO515-TW-W-R/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGYO515-TW-W-R/250N |
LTGTO510-TW-W-R/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGTO510-TW-W-R/125N |
LTGOO510-TW-B-R/28V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGOO510-TW-B-R/28V |
LTGTO515-TB-W-R/125N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGTO515-TB-W-R/125N |
LTGLO511-TW-W-R/250N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO501-TW-B-R/125N vs LTGLO511-TW-W-R/250N |