Part Details for LTGQC501-PB-B-R/28V by Carling Technologies
Overview of LTGQC501-PB-B-R/28V by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGQC501-PB-B-R/28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGQC501-PB-B-R/28V-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5100 / $17.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5100 / $17.2000 | Buy Now |