Part Details for LTGQC501-TB-B-R/12V by Carling Technologies
Overview of LTGQC501-TB-B-R/12V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTGQC501-TB-B-R/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H8967
|
Newark | Rocker Sw, Dpdt, 15A/125V, Panel/Snap-In, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Ltg Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies LTGQC501-TB-B-R/12V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2500 / $29.8300 | Buy Now |
DISTI #
432-LTGQC501-TB-B-R/12V-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0860 | Buy Now |
DISTI #
691-LTGQC501TBBR/12V
|
Mouser Electronics | Rocker Switches LTGQC501TBBR/12V RoHS: Compliant | 0 |
|
$18.1300 / $24.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5900 / $17.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5900 / $17.4900 | Buy Now |