Part Details for LTGQC501-TB-B-R/250N by Carling Technologies
Overview of LTGQC501-TB-B-R/250N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGQC501-TB-B-R/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4300
|
Newark | Ltgqc501Tbbr/250N Rohs Compliant: Yes |Carling Technologies LTGQC501-TB-B-R/250N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6800 / $26.7000 | Buy Now |
DISTI #
432-LTGQC501-TB-B-R/250N-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $16.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3600 / $16.7900 | Buy Now |
Part Details for LTGQC501-TB-B-R/250N
LTGQC501-TB-B-R/250N CAD Models
LTGQC501-TB-B-R/250N Part Data Attributes
|
LTGQC501-TB-B-R/250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGQC501-TB-B-R/250N
Carling Technologies
Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGQC501-TB-B-R/250N
This table gives cross-reference parts and alternative options found for LTGQC501-TB-B-R/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGQC501-TB-B-R/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGDC500-TW-W | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs TGDC500-TW-W |
LTGQO510-TB-B-R/125N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs LTGQO510-TB-B-R/125N |
LTGQC513-TW-B-R/6V | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs LTGQC513-TW-B-R/6V |
LTGQO513-TB-W-R/250N | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs LTGQO513-TB-W-R/250N |
TGDC503-TW-W | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs TGDC503-TW-W |
LTGQC500-TW-W-R/6V | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs LTGQC500-TW-W-R/6V |
LTGQO513-TB-B-R/6V | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs LTGQO513-TB-B-R/6V |
LTGQC503-TB-B-R/250N | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs LTGQC503-TB-B-R/250N |
TGDC510-TW-W | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs TGDC510-TW-W |
LTGQO513-TW-W-R/28V | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGQC501-TB-B-R/250N vs LTGQO513-TW-W-R/28V |