Part Details for LTGTO511-TB-B-R/12V by Carling Technologies
Overview of LTGTO511-TB-B-R/12V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTGTO511-TB-B-R/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGTO511-TB-B-R/12V-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3730 | Buy Now |
DISTI #
691-4LT-20824261
|
Mouser Electronics | Rocker Switches LTGTO511-TB-B-R/12V | 0 |
|
$10.5000 / $13.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1100 / $10.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1100 / $10.7700 | Buy Now |