Part Details for LTGUO501-TR-B-A/250N by Carling Technologies
Overview of LTGUO501-TR-B-A/250N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM250N1BRIZ | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N1BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N0BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ |
Price & Stock for LTGUO501-TR-B-A/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGUO501-TR-B-A/250N-ND
|
DigiKey | SWITCH ROCKER SPDT/SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1660 | Buy Now |
DISTI #
691-4LT-20824132
|
Mouser Electronics | Rocker Switches LTGUO501-TR-B-A/250N | 0 |
|
$12.1500 / $15.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9200 / $12.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9200 / $12.4300 | Buy Now |