Part Details for LTGUO503-TB-B-R/250N by Carling Technologies
Overview of LTGUO503-TB-B-R/250N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGUO503-TB-B-R/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGUO503-TB-B-R/250N-ND
|
DigiKey | SWITCH ROCKER SPDT/SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7650 | Buy Now |
DISTI #
691-4LT-20824259
|
Mouser Electronics | Rocker Switches LTGUO503-TB-B-R/250N | 10 |
|
$13.7600 / $15.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $12.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8300 / $12.3100 | Buy Now |
Part Details for LTGUO503-TB-B-R/250N
LTGUO503-TB-B-R/250N CAD Models
LTGUO503-TB-B-R/250N Part Data Attributes:
|
LTGUO503-TB-B-R/250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGUO503-TB-B-R/250N
Carling Technologies
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGUO503-TB-B-R/250N
This table gives cross-reference parts and alternative options found for LTGUO503-TB-B-R/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGUO503-TB-B-R/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGMO513-TB-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGMO513-TB-B-R/6V |
LTGUO513-TW-W-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGUO513-TW-W-R/28V |
LTGOO510-TB-B-R/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGOO510-TB-B-R/250N |
LTGPO510-TB-B-R/6V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGPO510-TB-B-R/6V |
LTGMO511-TB-B-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGMO511-TB-B-R/28V |
LTGZO510-TW-B-R/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGZO510-TW-B-R/250N |
LTGLO511-TB-W-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGLO511-TB-W-R/28V |
LTGTO501-TB-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGTO501-TB-B-R/6V |
LTGLO510-TB-B-R/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGLO510-TB-B-R/125N |
LTGOO513-TB-W-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO503-TB-B-R/250N vs LTGOO513-TB-W-R/125N |