Part Details for LTGUO511-TB-B-R/125N by Carling Technologies
Overview of LTGUO511-TB-B-R/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTGUO511-TB-B-R/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGUO511-TB-B-R/125N-ND
|
DigiKey | SWITCH ROCKER SPDT/SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7650 | Buy Now |
DISTI #
691-4LT-20824169
|
Mouser Electronics | Rocker Switches LTGUO511-TB-B-R/125N | 0 |
|
$11.8100 / $15.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $12.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8300 / $12.3100 | Buy Now |
Part Details for LTGUO511-TB-B-R/125N
LTGUO511-TB-B-R/125N CAD Models
LTGUO511-TB-B-R/125N Part Data Attributes
|
LTGUO511-TB-B-R/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGUO511-TB-B-R/125N
Carling Technologies
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGUO511-TB-B-R/125N
This table gives cross-reference parts and alternative options found for LTGUO511-TB-B-R/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGUO511-TB-B-R/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGLO500-TB-W-R/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGLO500-TB-W-R/125N |
LTGOO513-TB-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGOO513-TB-B-R/6V |
LTGPO505-TW-B-R/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGPO505-TW-B-R/250N |
C222J12S1WCDQA | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | LTGUO511-TB-B-R/125N vs C222J12S1WCDQA |
LTGOO500-TW-B-R/28V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGOO500-TW-B-R/28V |
LTGUO511-TW-W-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGUO511-TW-W-R/125N |
LTGTO503-TW-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGTO503-TW-B-R/6V |
LTGVO510-TB-B-R/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGVO510-TB-B-R/250N |
LTGLO510-TB-B-R/28V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGLO510-TB-B-R/28V |
LTGYO501-TW-W-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGUO511-TB-B-R/125N vs LTGYO501-TW-W-R/28V |