Part Details for LTGZO501-TB-B-A/250N by Carling Technologies
Overview of LTGZO501-TB-B-A/250N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGZO501-TB-B-A/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8713
|
Newark | Rocker Sw, Dpst, 15A/125V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Ltg Series Rohs Compliant: Yes |Carling Technologies LTGZO501-TB-B-A/250N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $17.7000 | Buy Now |
DISTI #
432-LTGZO501-TB-B-A/250N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5170 | Buy Now |
DISTI #
691-LTGZO501TBBA250N
|
Mouser Electronics | Rocker Switches LTGZO501TBBA/250N | 0 |
|
$10.6400 / $15.4300 | Order Now |
|
Onlinecomponents.com | Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
5 In Stock |
|
$10.0800 / $18.7900 | Buy Now |
DISTI #
58773132
|
Verical | Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1737 | Americas - 5 |
|
$13.9230 / $22.2040 | Buy Now |
|
Master Electronics | Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
5 In Stock |
|
$10.0800 / $18.7900 | Buy Now |
Part Details for LTGZO501-TB-B-A/250N
LTGZO501-TB-B-A/250N CAD Models
LTGZO501-TB-B-A/250N Part Data Attributes
|
LTGZO501-TB-B-A/250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGZO501-TB-B-A/250N
Carling Technologies
Rocker Switch, DPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.26 inch | |
Actuator Type | ROCKER | |
Additional Feature | AMBER LENS COLOR | |
Body Breadth | 25.2476 mm | |
Body Color | BLACK | |
Body Height | 20.6248 mm | |
Body Length or Diameter | 28.448 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGZO501-TB-B-A/250N
This table gives cross-reference parts and alternative options found for LTGZO501-TB-B-A/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGZO501-TB-B-A/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGZO50M-TB-B-R/250N | Rocker Switch, DPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-A/250N vs LTGZO50M-TB-B-R/250N |
JWM21RF2B | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGZO501-TB-B-A/250N vs JWM21RF2B |
LTGMO50M-TB-B-A/12V | Rocker Switch, DPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-A/250N vs LTGMO50M-TB-B-A/12V |
JWM21BE1H-A | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGZO501-TB-B-A/250N vs JWM21BE1H-A |
JWM21RE2C | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGZO501-TB-B-A/250N vs JWM21RE2C |
JWM21RG1A | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGZO501-TB-B-A/250N vs JWM21RG1A |
JWM21BE2C-A | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGZO501-TB-B-A/250N vs JWM21BE2C-A |
JWM21RE1B | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGZO501-TB-B-A/250N vs JWM21RE1B |
JWM21BFC-H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGZO501-TB-B-A/250N vs JWM21BFC-H |
JWM21RFA | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGZO501-TB-B-A/250N vs JWM21RFA |