Part Details for LTIGK01-6S-BL-AM-NBL/250V by Carling Technologies
Overview of LTIGK01-6S-BL-AM-NBL/250V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for LTIGK01-6S-BL-AM-NBL/250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIGK01-6S-BL-AM-NBL/250V-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8530 | Buy Now |
DISTI #
691-K016SBLAMNBL250V
|
Mouser Electronics | Rocker Switches LTIGK016SBLAMNBL/250V | 0 |
|
$15.2200 / $18.5500 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk RoHS: Compliant |
71 In Stock |
|
$14.0600 / $19.6700 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk RoHS: Compliant |
71 In Stock |
|
$14.0600 / $19.6700 | Buy Now |