Part Details for LTIGK01-6S-BL-LU-NBL/230N by Carling Technologies
Overview of LTIGK01-6S-BL-LU-NBL/230N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDE230N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P08PDE230N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable | |
SiT3373AC-4B2-30NB245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for LTIGK01-6S-BL-LU-NBL/230N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIGK01-6S-BL-LU-NBL/230N-ND
|
DigiKey | SWITCH ROCKER Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4010 | Buy Now |
DISTI #
691-TGL-53735914
|
Mouser Electronics | Rocker Switches LTIGK01-6S-BL-LU-NBL/230N | 0 |
|
$14.3900 / $19.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3500 / $15.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3500 / $15.6100 | Buy Now |