Part Details for LTIGK01-6S-BL-RC-NBL/125N by Carling Technologies
Overview of LTIGK01-6S-BL-RC-NBL/125N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTIGK01-6S-BL-RC-NBL/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5961
|
Newark | Lighted Rocker Switch Rohs Compliant: Yes |Carling Technologies LTIGK01-6S-BL-RC-NBL/125N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4400 / $24.9700 | Buy Now |
DISTI #
432-LTIGK01-6S-BL-RC-NBL/125N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8130 | Buy Now |
DISTI #
691-K016SBLRCNBL125N
|
Mouser Electronics | Rocker Switches LTIGK016SBLRCNBL/125N RoHS: Compliant | 1 |
|
$11.1200 / $25.4700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk RoHS: Compliant |
92 In Stock |
|
$6.9200 / $14.5100 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk RoHS: Compliant |
92 In Stock |
|
$6.9200 / $14.5100 | Buy Now |
DISTI #
LTIGK01-6S-BL-RC-NBL/125N
|
Relay Specialties | CARLING SWITCH Min Qty: 1 | 32 |
|
$6.1300 / $15.1800 | Buy Now |
Part Details for LTIGK01-6S-BL-RC-NBL/125N
LTIGK01-6S-BL-RC-NBL/125N CAD Models
LTIGK01-6S-BL-RC-NBL/125N Part Data Attributes
|
LTIGK01-6S-BL-RC-NBL/125N
Carling Technologies
Buy Now
|
Compare Parts:
LTIGK01-6S-BL-RC-NBL/125N
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |