Part Details for LTIGK01-6S-GY-AM-NGY/240N by Carling Technologies
Overview of LTIGK01-6S-GY-AM-NGY/240N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTIGK01-6S-GY-AM-NGY/240N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3164
|
Newark | Ltigk01-6S-Gy-Am-Ngy/240N Rohs Compliant: Yes |Carling Technologies LTIGK01-6S-GY-AM-NGY/240N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $26.1400 | Buy Now |
DISTI #
432-LTIGK01-6S-GY-AM-NGY/240N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5970 | Buy Now |
DISTI #
691-K016SGYAMNGY240N
|
Mouser Electronics | Rocker Switches LTIGK01-6S-GY-AM-NGY/240N | 0 |
|
$13.6500 / $19.3700 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk RoHS: Compliant |
55 In Stock |
|
$7.2400 / $15.1900 | Buy Now |
DISTI #
51600022
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 50 |
|
$17.1640 / $19.5747 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk RoHS: Compliant |
55 In Stock |
|
$7.2400 / $15.1900 | Buy Now |