Part Details for LTIGK01-6S-WH-AM-NWH/125N by Carling Technologies
Overview of LTIGK01-6S-WH-AM-NWH/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTIGK01-6S-WH-AM-NWH/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIGK01-6S-WH-AM-NWH/125N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8130 | Buy Now |
DISTI #
691-TGL-52750210
|
Mouser Electronics | Rocker Switches LTIGK01-6S-WH-AM-NWH/125N | 0 |
|
$13.9100 / $18.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1900 / $15.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1900 / $15.3700 | Buy Now |