Part Details for LTIGK04-1L-BL-RC-A/125N by Carling Technologies
Overview of LTIGK04-1L-BL-RC-A/125N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTIGK04-1L-BL-RC-A/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H3724
|
Newark | Ltigk04-1L-Bl-Rc-A/125N Rohs Compliant: Yes |Carling Technologies LTIGK04-1L-BL-RC-A/125N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6200 / $32.2200 | Buy Now |
DISTI #
432-LTIGK04-1L-BL-RC-A/125N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6930 | Buy Now |
DISTI #
691-IGK041LBLRCA125N
|
Mouser Electronics | Rocker Switches LTIGK04-1L-BL-RC-A/125N | 0 |
|
$19.4600 / $28.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$8.9300 / $19.7000 | Buy Now |
DISTI #
60910361
|
Verical | Switch Rocker ON None OFF DPST Screw Angular/Longline Serrations Gloss Rocker 100000Cycles Bulk Min Qty: 8 Package Multiple: 8 Date Code: 2144 | Americas - 8 |
|
$23.0799 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$8.9300 / $19.7000 | Buy Now |