Part Details for LTIGK54-1L-BL-WH-A/125N by Carling Technologies
Overview of LTIGK54-1L-BL-WH-A/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTIGK54-1L-BL-WH-A/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1995
|
Newark | Rocker Switch Rohs Compliant: Yes |Carling Technologies LTIGK54-1L-BL-WH-A/125N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $27.9600 | Buy Now |
DISTI #
432-LTIGK54-1L-BL-WH-A/125N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6600 / $17.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6600 / $17.5700 | Buy Now |