Part Details for LTIGK54-6S-BL-AM-NBL/28V by Carling Technologies
Overview of LTIGK54-6S-BL-AM-NBL/28V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for LTIGK54-6S-BL-AM-NBL/28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M1805
|
Newark | Rocker Sw, Dpst, 15A/125V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette Ltig Series Rohs Compliant: Yes |Carling Technologies LTIGK54-6S-BL-AM-NBL/28V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $20.9800 | Buy Now |
DISTI #
432-LTIGK54-6S-BL-AM-NBL/28V-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2430 | Buy Now |
DISTI #
691-LTIGK546SBLAMNBL
|
Mouser Electronics | Rocker Switches DP ON-NONE-OFF 28V AMBER RoHS: Compliant | 0 |
|
$16.9700 / $17.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2300 / $16.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2300 / $16.7600 | Buy Now |