Part Details for LTIHK51-1S-BL-RC-FN/12V by Carling Technologies
Overview of LTIHK51-1S-BL-RC-FN/12V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTIHK51-1S-BL-RC-FN/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIHK51-1S-BL-RC-FN/12V-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8600 | Buy Now |
DISTI #
691-THL-55679567
|
Mouser Electronics | Rocker Switches LTIHK51-1S-BL-RC-FN/12V | 0 |
|
$30.5500 / $38.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4200 / $35.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4200 / $35.3200 | Buy Now |
Part Details for LTIHK51-1S-BL-RC-FN/12V
LTIHK51-1S-BL-RC-FN/12V CAD Models
LTIHK51-1S-BL-RC-FN/12V Part Data Attributes
|
LTIHK51-1S-BL-RC-FN/12V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTIHK51-1S-BL-RC-FN/12V
Carling Technologies
Rocker Switch, 3PST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 22.86 mm | |
Body Height | 27.76 mm | |
Body Length or Diameter | 39.87 mm | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VDC V | |
Illumination | RED LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.392 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTIHK51-1S-BL-RC-FN/12V
This table gives cross-reference parts and alternative options found for LTIHK51-1S-BL-RC-FN/12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTIHK51-1S-BL-RC-FN/12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIHK51-1S-BL-AM-FN/12V | Rocker Switch, 3PST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTIHK51-1S-BL-RC-FN/12V vs LTIHK51-1S-BL-AM-FN/12V |