There are no models available for this part yet.
Overview of LTIHK51-1S-WH-AM-FW/125N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTIHK51-1S-WH-AM-FW/125N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LTIHK51-1S-WH-AM-FW/125N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3870 | Buy Now | |
DISTI #
691-THL-55679570
|
Mouser Electronics | Rocker Switches LTIHK51-1S-WH-AM-FW/125N | 0 |
|
$30.1400 / $37.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2100 / $34.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.2100 / $34.8400 | Buy Now |