Part Details for LTIHM51-1S-BL-AM-FN/125N by Carling Technologies
Overview of LTIHM51-1S-BL-AM-FN/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTIHM51-1S-BL-AM-FN/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIHM51-1S-BL-AM-FN/125N-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0150 | Buy Now |
DISTI #
691-THL-55679293
|
Mouser Electronics | Rocker Switches LTIHM51-1S-BL-AM-FN/125N | 0 |
|
$31.5700 / $39.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9300 / $36.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9300 / $36.4900 | Buy Now |
Part Details for LTIHM51-1S-BL-AM-FN/125N
LTIHM51-1S-BL-AM-FN/125N CAD Models
LTIHM51-1S-BL-AM-FN/125N Part Data Attributes
|
LTIHM51-1S-BL-AM-FN/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTIHM51-1S-BL-AM-FN/125N
Carling Technologies
Rocker Switch, 3PST, On-off, Maintained, 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | 3PST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTIHM51-1S-BL-AM-FN/125N
This table gives cross-reference parts and alternative options found for LTIHM51-1S-BL-AM-FN/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTIHM51-1S-BL-AM-FN/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIHL51-1S-BL-AM-FN/250N | Rocker Switch, 3PST, On-off, Maintained, 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTIHM51-1S-BL-AM-FN/125N vs LTIHL51-1S-BL-AM-FN/250N |