Part Details for LTILA51-6S-BL-AM-WBL/12V by Carling Technologies
Overview of LTILA51-6S-BL-AM-WBL/12V by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTILA51-6S-BL-AM-WBL/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $11.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5100 / $11.9100 | Buy Now |
Part Details for LTILA51-6S-BL-AM-WBL/12V
LTILA51-6S-BL-AM-WBL/12V CAD Models
LTILA51-6S-BL-AM-WBL/12V Part Data Attributes
|
LTILA51-6S-BL-AM-WBL/12V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTILA51-6S-BL-AM-WBL/12V
Carling Technologies
Rocker Switch, SPDT, On-off, Horizontal, 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | WATERSHEDDING | |
Body Height | 49.3522 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | LAMP | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTILA51-6S-BL-AM-WBL/12V
This table gives cross-reference parts and alternative options found for LTILA51-6S-BL-AM-WBL/12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTILA51-6S-BL-AM-WBL/12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILA56-6S-BL-AM-MBL/125N | Rocker Switch, SPDT, Horizontal, 15A, 30VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | LTILA51-6S-BL-AM-WBL/12V vs LTILA56-6S-BL-AM-MBL/125N |