Part Details for LTILA51-6S-BL-RC-NBL/125N/ by Carling Technologies
Overview of LTILA51-6S-BL-RC-NBL/125N/ by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTILA51-6S-BL-RC-NBL/125N/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles RoHS: Compliant | 0 |
|
$5.5600 / $11.7300 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles RoHS: Compliant | 0 |
|
$5.5600 / $11.7300 | Buy Now |