Part Details for LTILA51-6S-BL-RC-NBL/18V by Carling Technologies
Overview of LTILA51-6S-BL-RC-NBL/18V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTILA51-6S-BL-RC-NBL/18V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTILA51-6S-BL-RC-NBL/18V-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2240 | Buy Now |
DISTI #
691-RLL-48303411
|
Mouser Electronics | Rocker Switches LTILA51-6S-BL-RC-NBL/18V | 0 |
|
$11.2300 / $14.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6000 / $11.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6000 / $11.8200 | Buy Now |