Part Details for LTILA51-6S-RD-AM-NBL/12V by Carling Technologies
Overview of LTILA51-6S-RD-AM-NBL/12V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTILA51-6S-RD-AM-NBL/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTILA51-6S-RD-AM-NBL/12V-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6250 | Buy Now |
DISTI #
691-RLL-48311072
|
Mouser Electronics | Rocker Switches LTILA51-6S-RD-AM-NBL/12V | 0 |
|
$11.5700 / $15.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $11.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6900 / $11.9500 | Buy Now |