There are no models available for this part yet.
Overview of LTILA51-6S-WH-RC-NBL/18V by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW027Z65C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 650 V, 58 A, 0.038 Ω@18V, TO-247-4L(X) |
Price & Stock for LTILA51-6S-WH-RC-NBL/18V by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54H4505
|
Newark | Ltila51-6S-Wh-Rc-Nbl/18V Rohs Compliant: Yes |Carling Technologies LTILA51-6S-WH-RC-NBL/18V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $19.2100 | Buy Now | |
DISTI #
432-LTILA51-6S-WH-RC-NBL/18V-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2240 | Buy Now | |
DISTI #
691-LA516SWHRCNBL18V
|
Mouser Electronics | Rocker Switches LTILA51-6S-WH-RC-NBL/18V | 12 |
|
$11.2300 / $19.6100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6000 / $11.8200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.6000 / $11.8200 | Buy Now |