Part Details for LTILA54-6S-BL-RC-NBL/125N by Carling Technologies
Overview of LTILA54-6S-BL-RC-NBL/125N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTILA54-6S-BL-RC-NBL/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3886
|
Newark | Rocker Sw, Spst, 15A/125Vac/28Vdc, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette Ltil Series Rohs Compliant: Yes |Carling Technologies LTILA54-6S-BL-RC-NBL/125N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3500 / $15.1300 | Buy Now |
DISTI #
432-LTILA54-6S-BL-RC-NBL/125N-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1860 | Buy Now |
DISTI #
691-A546SBLRCNBL125N
|
Mouser Electronics | Rocker Switches LTILA546SBLRCNBL/125N RoHS: Compliant | 2 |
|
$12.3200 / $15.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0100 / $12.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0100 / $12.6800 | Buy Now |