There are no models available for this part yet.
Overview of LTILA60-1L-BL-RC-A/125N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LTILA60-1L-BL-RC-A/125N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Solder Lug Long Lined Rocker 6A 250VAC 186.42VA Bulk RoHS: Compliant | 0 |
|
$4.4400 / $11.7300 | Buy Now | ||
Master Electronics | Switch Rocker ON None OFF SPST Solder Lug Long Lined Rocker 6A 250VAC 186.42VA Bulk RoHS: Compliant | 0 |
|
$4.4400 / $11.7300 | Buy Now |