There are no models available for this part yet.
Overview of LTILB5B-6S-WH-AM-NBL/125N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTILB5B-6S-WH-AM-NBL/125N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LTILB5B-6S-WH-AM-NBL/125N-ND
|
DigiKey | SWITCH ROCKER SPST-NC 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5370 | Buy Now | |
DISTI #
691-RLL-49227481
|
Mouser Electronics | Rocker Switches LTILB5B-6S-WH-AM-NBL/125N | 7 |
|
$18.0500 / $22.6100 | Buy Now | |
DISTI #
62477131
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2221 | Americas - 110 |
|
$22.3080 / $30.1340 | Buy Now |