-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete Isolated RS485/RS422 µModule Transceiver + Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7481
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices LTM2881CV-3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$15.1500 / $21.9400 | Buy Now |
DISTI #
LTM2881CV-3#PBF-ND
|
DigiKey | DGTL ISO 2.5KV RS422/RS485 32LGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
226 In Stock |
|
$14.5718 / $21.1000 | Buy Now |
DISTI #
584-LTM2881CV-3#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC Complete Isolated RS485/RS422 ?Module Transceiver + Power RoHS: Compliant | 984 |
|
$15.5700 / $21.0900 | Buy Now |
|
Analog Devices Inc | Complete Iso RS485/RS422 µModu Min Qty: 1 Package Multiple: 119 | 46 |
|
$9.9500 / $21.1000 | Buy Now |
DISTI #
LTM2881CV-3PBF
|
TME | IC: interface, digital isolator,transceiver, RS422 / RS485 Min Qty: 1 | 0 |
|
$16.0000 / $24.0000 | RFQ |
DISTI #
LTM2881CV-3#PBF
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$12.8400 / $14.1000 | Buy Now |
|
Chip Stock | 912 |
|
RFQ | ||
DISTI #
4023828
|
element14 Asia-Pacific | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$15.3677 / $22.2442 | Buy Now |
DISTI #
4023828
|
Farnell | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 111 |
|
$14.5485 / $21.0548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM2881CV-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2881CV-3#PBF
Analog Devices Inc
Complete Isolated RS485/RS422 µModule Transceiver + Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1773 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PBGA-N32 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 140 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 85 ns | |
Width | 11.25 mm |
This table gives cross-reference parts and alternative options found for LTM2881CV-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM2881CV-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM2881IV-3#PBF | LTM2881 - Complete Isolated RS485/RS422 µModule Transceiver + Power; Package: LGA; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTM2881CV-3#PBF vs LTM2881IV-3#PBF |
LTM2881IV-3#PBF | Complete Isolated RS485/RS422 µModule Transceiver + Power | Analog Devices Inc | LTM2881CV-3#PBF vs LTM2881IV-3#PBF |