-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Isolated RS232 µModule Transceiver + Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM2882IY-3#PBF-ND
|
DigiKey | DGT ISO 2500VRMS 4CH RS232 32BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3632 / $22.8800 | Buy Now |
DISTI #
584-LTM2882IY-3#PBF
|
Mouser Electronics | RS-232 Interface IC Dual Isolated RS232 ?Module Transceiver + Power RoHS: Compliant | 2 |
|
$17.3300 / $24.2400 | Buy Now |
|
Analog Devices Inc | 2x Iso RS232 uM Tran + Pwr Min Qty: 1 Package Multiple: 119 | 0 |
|
$11.7400 / $22.8800 | Buy Now |
DISTI #
LTM2882IY-3PBF
|
TME | IC: interface, digital isolator,transceiver, RS232, 10Mbps, BGA32 Min Qty: 1 | 0 |
|
$17.1000 / $25.7000 | RFQ |
|
Ameya Holding Limited | LTM2882IY-3#PBF 10MBps 电缆收发器, 2 (RS232)-TRX, 32针 BGA封装 | 256 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM2882IY-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2882IY-3#PBF
Analog Devices Inc
Dual Isolated RS232 µModule Transceiver + Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1851 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PBGA-B32 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.62 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 11.25 mm |
This table gives cross-reference parts and alternative options found for LTM2882IY-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM2882IY-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM2882IY-3#PBF | LTM2882 - Dual Isolated RS232 uModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTM2882IY-3#PBF vs LTM2882IY-3#PBF |
LTM2882CY-3#PBF | LTM2882 - Dual Isolated RS232 uModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTM2882IY-3#PBF vs LTM2882CY-3#PBF |
LTM2882CY-3#PBF | Dual Isolated RS232 µModule Transceiver + Power | Analog Devices Inc | LTM2882IY-3#PBF vs LTM2882CY-3#PBF |