Datasheets
LTM2882IY-5#PBF by:

Dual Isolated RS232 µModule Transceiver + Power

Part Details for LTM2882IY-5#PBF by Analog Devices Inc

Overview of LTM2882IY-5#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTM2882IY-5#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK7493
Newark Transceiver, Rs232, 2Tx, 2Rx, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Bgarohs Compliant: Yes |Analog Devices LTM2882IY-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 758
  • 1 $19.4200
  • 5 $19.4200
  • 10 $17.9200
  • 25 $17.9200
  • 50 $17.9200
  • 100 $17.9200
  • 357 $17.9200
$17.9200 / $19.4200 Buy Now
DISTI # LTM2882IY-5#PBF-ND
DigiKey DGT ISO 2500VRMS 4CH RS232 32BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray 2118
In Stock
  • 1 $22.8800
  • 10 $21.1060
  • 25 $20.1576
  • 119 $18.0233
  • 238 $17.1932
  • 476 $16.3632
$16.3632 / $22.8800 Buy Now
DISTI # 584-LTM2882IY-5#PBF
Mouser Electronics RS-232 Interface IC Dual Isolated RS232 ?Module Transceiver + Power RoHS: Compliant 3345
  • 1 $22.8800
  • 10 $21.1000
  • 25 $20.1500
  • 119 $18.0100
  • 238 $16.3600
$16.3600 / $22.8800 Buy Now
Analog Devices Inc 2x Iso RS232 uM Tran + Pwr Min Qty: 1 Package Multiple: 119 6161
  • 1 $22.8800
  • 10 $21.1060
  • 25 $20.1576
  • 1,000 $11.7400
$11.7400 / $22.8800 Buy Now
Chips Pulse Industry Limited BGA-32 Digital Isolators RoHS Purchase Online, Ship Immediately 139
  • 1 $22.5599
  • 30 $21.5527
$21.5527 / $22.5599 Buy Now
DISTI # 4023850
element14 Asia-Pacific TRANSCEIVER, RS232, 2TX, 2RX RoHS: Compliant Min Qty: 1 Container: Each 602
  • 1 $26.4568
  • 10 $24.2551
  • 25 $22.5745
  • 119 $20.2994
  • 357 $19.3087
  • 595 $18.4574
$18.4574 / $26.4568 Buy Now
DISTI # 4023850
Farnell TRANSCEIVER, RS232, 2TX, 2RX RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each 602
  • 1 $22.3910
  • 10 $20.6551
  • 25 $19.7310
  • 119 $17.6455
  • 357 $16.3343
  • 595 $16.0221
$16.0221 / $22.3910 Buy Now

Part Details for LTM2882IY-5#PBF

LTM2882IY-5#PBF CAD Models

LTM2882IY-5#PBF Part Data Attributes

LTM2882IY-5#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTM2882IY-5#PBF Analog Devices Inc Dual Isolated RS232 µModule Transceiver + Power
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description BGA-32
Pin Count 32
Manufacturer Package Code 05-08-1851
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F
JESD-30 Code R-PBGA-B32
JESD-609 Code e1
Length 15 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Receive Delay-Max 400 ns
Receiver Number of Bits 2
Seated Height-Max 3.62 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 500 ns
Width 11.25 mm

Alternate Parts for LTM2882IY-5#PBF

This table gives cross-reference parts and alternative options found for LTM2882IY-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM2882IY-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTM2882IY-5#PBF LTM2882 - Dual Isolated RS232 uModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: -40°C to 85°C Linear Technology LTM2882IY-5#PBF vs LTM2882IY-5#PBF
LTM2882CY-5#PBF LTM2882 - Dual Isolated RS232 uModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: 0°C to 70°C Linear Technology LTM2882IY-5#PBF vs LTM2882CY-5#PBF
Part Number Description Manufacturer Compare
LTM2882IY-5#PBF LTM2882 - Dual Isolated RS232 uModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: -40°C to 85°C Linear Technology LTM2882IY-5#PBF vs LTM2882IY-5#PBF
LTM2882CY-5#PBF LTM2882 - Dual Isolated RS232 uModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: 0°C to 70°C Linear Technology LTM2882IY-5#PBF vs LTM2882CY-5#PBF

LTM2882IY-5#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM2882IY-5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM2882IY-5#PBF by Analog Devices Inc

  • Please alert me when LTM2882IY-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTM2882IY-5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM2882IY-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTM2882IY-5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM2882IY-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM2882IY-5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: