Part Details for LTM2885CY#PBF by Analog Devices Inc
Overview of LTM2885CY#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTM2885CY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM2885CY#PBF-ND
|
DigiKey | DGTL ISO 6.5KV RS422/RS485 42BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
75 In Stock |
|
$19.6526 / $27.4900 | Buy Now |
DISTI #
584-LTM2885CY#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 6500VRMS Isolated RS485/RS422 ?Module Transceiver + Power RoHS: Compliant | 120 |
|
$20.8200 / $28.2100 | Buy Now |
|
Analog Devices Inc | 6500VRMS Iso RS485/RS422 µModu Min Qty: 1 Package Multiple: 120 | 255 |
|
$14.1000 / $27.4900 | Buy Now |
|
Rochester Electronics | LTM2885 - 6500VRMS Isolated RS485/RS422 uModule Transceiver + Power RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$17.4800 / $20.5600 | Buy Now |
Part Details for LTM2885CY#PBF
LTM2885CY#PBF CAD Models
LTM2885CY#PBF Part Data Attributes
|
LTM2885CY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2885CY#PBF
Analog Devices Inc
6500VRMS Isolated RS485/RS422 µModule Transceiver + Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | Module-42 | |
Pin Count | 42 | |
Manufacturer Package Code | 05-08-1960 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-XXMA-B42 | |
Length | 22 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.41 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 170 ns | |
Width | 9 mm |