Part Details for LTM2889CY-3#PBF by Analog Devices Inc
Overview of LTM2889CY-3#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM2889CY-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8472
|
Newark | Can Tx Rx, 4Mbps, 0 To 70Deg C, Bga-32, Can Interface Ic Type:Can Transceiver, Data Rate Max:4Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Bga, No. Of Pins:32Pins, No. Of Channels:1Channels, Product Range:-Rohs Compliant: Yes |Analog Devices LTM2889CY-3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.2600 / $23.7800 | Buy Now |
DISTI #
LTM2889CY-3#PBF-ND
|
DigiKey | IC TRANSCEIVER ISOL 32BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
49 In Stock |
|
$16.3493 / $22.8700 | Buy Now |
DISTI #
584-LTM2889CY-3#PBF
|
Mouser Electronics | CAN Interface IC Isolated CAN FD Module Transceiver and Power RoHS: Compliant | 63 |
|
$14.6700 / $22.8700 | Buy Now |
DISTI #
V99:2348_16559506
|
Arrow Electronics | CAN 4Mbps 3.3V 32-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1609 | Americas - 5 |
|
$3.8160 / $15.0871 | Buy Now |
|
Analog Devices Inc | Iso CAN FD µModule Tran & Pwr Min Qty: 1 Package Multiple: 119 | 2271 |
|
$11.7300 / $22.8700 | Buy Now |
DISTI #
62388186
|
Verical | CAN 4Mbps 3.3V 32-Pin BGA Tray RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Americas - 2261 |
|
$14.2300 | Buy Now |
DISTI #
29493458
|
Verical | CAN 4Mbps 3.3V 32-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1609 | Americas - 5 |
|
$3.8160 | Buy Now |
DISTI #
LTM2889CY-3#PBF
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$15.1500 / $16.6200 | Buy Now |
|
Chip1Cloud | DGTL ISOL 2500VRMS 2CH CAN 32BGA | 3000 |
|
RFQ |