Part Details for LTM2889HY-5#PBF by Analog Devices Inc
Overview of LTM2889HY-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM2889HY-3#PBF | Analog Devices | Iso CAN FD µModule Tran & Pwr | |
LTM2889HY-5#PBF | Analog Devices | Iso CAN FD µModule Tran & Pwr |
Price & Stock for LTM2889HY-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4276
|
Newark | Can Transceiver, 4Mbps, 1Tx/Rx, 5V, Bga, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:4Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Bga, No. Of Pins:32Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LTM2889HY-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$22.6700 / $30.1800 | Buy Now |
DISTI #
505-LTM2889HY-5#PBF-ND
|
DigiKey | IC TRANSCEIVER ISOL 32BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
170 In Stock |
|
$19.3500 / $32.7100 | Buy Now |
DISTI #
584-LTM2889HY-5#PBF
|
Mouser Electronics | CAN Interface IC Isolated CAN FD Module Transceiver and Power RoHS: Compliant | 41 |
|
$19.3500 / $31.8500 | Buy Now |
|
Analog Devices Inc | Iso CAN FD µModule Tran & Pwr Package Multiple: 119 | 748 |
|
$15.4800 / $32.7100 | Buy Now |
DISTI #
LTM2889HY-5#PBF
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$19.9800 / $21.9300 | Buy Now |
DISTI #
C1S424500826108
|
Chip1Stop | CAN 4Mbps 5V Automotive 32-Pin BGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 119 |
|
$20.0000 / $27.7000 | Buy Now |