Part Details for LTM2892HY-S#PBF by Analog Devices Inc
Overview of LTM2892HY-S#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM2892HY-S#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM2892HY-S#PBF-ND
|
DigiKey | DGTL ISOL 3500VRMS 6CH SPI 24BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
164 In Stock |
|
$12.5987 / $21.6500 | Buy Now |
DISTI #
584-LTM2892HY-S#PBF
|
Mouser Electronics | Digital Isolators SPI/Digital or I2C ?Module Isolator RoHS: Compliant | 260 |
|
$12.5900 / $21.3400 | Buy Now |
|
Analog Devices Inc | SPI/Dig or I2C µModule Isolato Min Qty: 1 Package Multiple: 260 | 3673 |
|
$9.2400 / $21.6500 | Buy Now |
|
Rochester Electronics | LTM2892 - SPI/Digital or I2CModule Isolator RoHS: Compliant Status: Active Min Qty: 1 | 313 |
|
$11.4500 / $13.4800 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 3.5KV 6CH SPI 24BGA | 3673 |
|
RFQ |
Part Details for LTM2892HY-S#PBF
LTM2892HY-S#PBF CAD Models
LTM2892HY-S#PBF Part Data Attributes
|
LTM2892HY-S#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2892HY-S#PBF
Analog Devices Inc
SPI/Digital or I<sup>2</sup>C µModule Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1898 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | SPI | |
JESD-30 Code | R-PBGA-B24 | |
Length | 9 mm | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA24,6X9,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.11 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |