-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI/Digital or I<sup>2</sup>C µModule Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM2892IY-S#PBF-ND
|
DigiKey | DGTL ISOL 3500VRMS 6CH SPI 24BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$16.3500 | Buy Now |
DISTI #
584-LTM2892IY-S#PBF
|
Mouser Electronics | Digital Isolators SPI/Digital or I2C ?Module Isolator RoHS: Compliant | 0 |
|
$11.7000 / $12.1400 | Order Now |
|
Analog Devices Inc | SPI/Dig or I2C µModule Isolato Min Qty: 1 Package Multiple: 260 | 5201 |
|
$7.7100 / $16.3500 | Buy Now |
|
Flip Electronics | Stock, ship today | 45 |
|
$7.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM2892IY-S#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2892IY-S#PBF
Analog Devices Inc
SPI/Digital or I<sup>2</sup>C µModule Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1898 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | SPI | |
JESD-30 Code | R-PBGA-B24 | |
Length | 9 mm | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA24,6X9,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.11 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |