-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A High Efficiency DC/DC µModule (Power Module)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7496
|
Newark | Dc/Dc Pol Converter, Buck, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:104Pins, Output Current:10A, Output Voltage Max:5V Rohs Compliant: Yes |Analog Devices LTM4600EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$24.5300 / $29.5300 | Buy Now |
DISTI #
LTM4600EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1126 In Stock |
|
$23.5885 / $28.3900 | Buy Now |
DISTI #
584-LTM4600EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 10A High Efficiency DC/DC Module (Power Module) RoHS: Compliant | 1978 |
|
$23.5800 / $28.1800 | Buy Now |
|
Analog Devices Inc | 10A Hi Eff DC/DC µModule Min Qty: 1 Package Multiple: 119 | 1428 |
|
$17.3000 / $28.3900 | Buy Now |
|
Rochester Electronics | LTM4600 - 10A High Efficiency DC/DCµModule (Power Module) RoHS: Compliant Status: Active Min Qty: 1 | 278 |
|
$21.4400 / $25.2300 | Buy Now |
DISTI #
LTM4600EVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷20VDC, Uout: 0.6÷5VDC, 14A, Ch: 1 Min Qty: 119 | 0 |
|
$27.8000 | RFQ |
DISTI #
4029354
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$24.8716 / $29.9281 | Buy Now |
DISTI #
4029354
|
Farnell | DC/DC POL CONVERTER, BUCK, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 33 |
|
$23.5524 / $28.1479 | Buy Now |
|
Flip Electronics | Stock, ship today | 31 |
|
$17.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4600EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4600EV#PBF
Analog Devices Inc
10A High Efficiency DC/DC µModule (Power Module)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104 | |
Pin Count | 104 | |
Manufacturer Package Code | 05-08-1800 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N104 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 14 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4600EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4600EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4600IV#PBF | LTM4600 - 10A High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C | Linear Technology | LTM4600EV#PBF vs LTM4600IV#PBF |
LTM4600EV#PBF | LTM4600 - 10A High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C | Linear Technology | LTM4600EV#PBF vs LTM4600EV#PBF |
LTM4600IV | Switching Regulator, Current-mode, 17A, 800kHz Switching Freq-Max | Analog Devices Inc | LTM4600EV#PBF vs LTM4600IV |
LTM4600EV | Switching Regulator, Current-mode, 17A, 800kHz Switching Freq-Max | Analog Devices Inc | LTM4600EV#PBF vs LTM4600EV |