Part Details for LTM4600HVMPV#PBF by Analog Devices Inc
Overview of LTM4600HVMPV#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTM4600HVMPV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7499
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:104Pins, Output Current:10A, Output Voltage Max:5Vrohs Compliant: Yes |Analog Devices LTM4600HVMPV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$66.2600 / $73.1100 | Buy Now |
DISTI #
LTM4600HVMPV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
56 In Stock |
|
$59.3123 / $70.3000 | Buy Now |
DISTI #
584-LTM4600HVMPV#PBF
|
Mouser Electronics | Switching Voltage Regulators 10A, 28VIN High Efficiency DC/DC Module (Power Module) RoHS: Compliant | 311 |
|
$58.9900 / $63.7800 | Buy Now |
|
Analog Devices Inc | 10A, 28VIN Hi Eff DC/DC µModul Min Qty: 1 Package Multiple: 119 | 14411 |
|
$43.5000 / $70.3000 | Buy Now |
|
Rochester Electronics | LTM4600HV - 10A, 28VIN High Efficiency DC/DCµModule (Power Module) RoHS: Compliant Status: Active Min Qty: 1 | 275 |
|
$53.9200 / $63.4400 | Buy Now |
DISTI #
LTM4600HVMPVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷28VDC, Uout: 0.6÷5VDC, 14A, Ch: 1 Min Qty: 119 | 0 |
|
$64.5000 | RFQ |
DISTI #
4029358
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 115 |
|
$62.5275 / $73.9542 | Buy Now |
DISTI #
4029358
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 115 |
|
$62.4400 / $65.3247 | Buy Now |
|
MacroQuest Electronics | STOCK | 500 |
|
$59.8000 | Buy Now |
Part Details for LTM4600HVMPV#PBF
LTM4600HVMPV#PBF CAD Models
LTM4600HVMPV#PBF Part Data Attributes
|
LTM4600HVMPV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4600HVMPV#PBF
Analog Devices Inc
10A, 28VIN High Efficiency DC/DC µModule (Power Module)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104 | |
Pin Count | 104 | |
Manufacturer Package Code | 05-08-1800 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SWITCHING FREQUENCY IS TYPICALLY 850KHZ | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N104 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4600HVMPV#PBF
This table gives cross-reference parts and alternative options found for LTM4600HVMPV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4600HVMPV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4600HVMPV#TRPBF | Switching Regulator, Current-mode, 17A | Analog Devices Inc | LTM4600HVMPV#PBF vs LTM4600HVMPV#TRPBF |
LTM4600HVMPV#TRPBF | IC 17 A SWITCHING REGULATOR, BGA104, 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104, Switching Regulator or Controller | Linear Technology | LTM4600HVMPV#PBF vs LTM4600HVMPV#TRPBF |