Part Details for LTM4601AHVIV#PBF by Linear Technology
Overview of LTM4601AHVIV#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601AHVIV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTM4601AHVIV#PBF-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT-MO Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$38.1500 | Buy Now |
|
Rochester Electronics | LTM4601 - Switching Controller, Current-mode, 17A, 850kHz Switching Freq-Max, PBGA133 RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$32.7400 / $38.5100 | Buy Now |
Part Details for LTM4601AHVIV#PBF
LTM4601AHVIV#PBF CAD Models
LTM4601AHVIV#PBF Part Data Attributes
|
LTM4601AHVIV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4601AHVIV#PBF
Linear Technology
LTM4601AHV - 12A, 28VIN DC/DC µModule (Power Module) Regulator with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N133 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 17 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4601AHVIV#PBF
This table gives cross-reference parts and alternative options found for LTM4601AHVIV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601AHVIV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4601AHVMPV#PBF | 12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining | Analog Devices Inc | LTM4601AHVIV#PBF vs LTM4601AHVMPV#PBF |
LTM4601AHVMPV#PBF | LTM4601AHV - 12A, 28VIN DC/DC µModule (Power Module) Regulator with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -55°C to 125°C | Linear Technology | LTM4601AHVIV#PBF vs LTM4601AHVMPV#PBF |
LTM4601AHVIV#PBF | 12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining | Analog Devices Inc | LTM4601AHVIV#PBF vs LTM4601AHVIV#PBF |
LTM4601AHVEV#PBF | 12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining | Analog Devices Inc | LTM4601AHVIV#PBF vs LTM4601AHVEV#PBF |
LTM4601AHVMPV | Switching Regulator, Current-mode, 850kHz Switching Freq-Max | Analog Devices Inc | LTM4601AHVIV#PBF vs LTM4601AHVMPV |