Part Details for LTM4601AHVIY by Analog Devices Inc
Overview of LTM4601AHVIY by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601AHVIY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5172
|
Newark | Switching Controller, Current-Mode, 850Khz Switching Freq-Max, Pbga133 |Analog Devices LTM4601AHVIY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4000 / $58.4500 | Buy Now |
DISTI #
LTM4601AHVIY-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 60W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
138 In Stock |
|
$55.1399 / $65.3500 | Buy Now |
DISTI #
584-LTM4601AHVIY
|
Mouser Electronics | Switching Voltage Regulators 12A, 28VIN DC/DC Module Regualtor with PLL, Output Tracking and Margining RoHS: Not Compliant | 112 |
|
$53.9900 / $63.6600 | Buy Now |
|
Analog Devices Inc | 12A, 28VIN DC/DC µModule Reg Min Qty: 1 Package Multiple: 119 | 1099 |
|
$40.4400 / $65.3500 | Buy Now |
|
Onlinecomponents.com |
42 Partner Stock |
|
$51.2100 / $160.4500 | Buy Now | |
DISTI #
ANALOG DEVICES LTM4601AHVIY
|
PEI Genesis | Switching Controller | 42 |
|
Buy Now |
Part Details for LTM4601AHVIY
LTM4601AHVIY CAD Models
LTM4601AHVIY Part Data Attributes
|
LTM4601AHVIY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601AHVIY
Analog Devices Inc
12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1877 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for LTM4601AHVIY
This table gives cross-reference parts and alternative options found for LTM4601AHVIY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601AHVIY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4601AHVIY#PBF | 12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining | Analog Devices Inc | LTM4601AHVIY vs LTM4601AHVIY#PBF |