Part Details for LTM4601AHVMPV#PBF by Analog Devices Inc
Overview of LTM4601AHVMPV#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601AHVMPV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7503
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:133Pins, Output Current:12A, Output Voltage Max:5Vrohs Compliant: Yes |Analog Devices LTM4601AHVMPV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$55.3100 | Buy Now |
DISTI #
LTM4601AHVMPV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
112 In Stock |
|
$64.6026 / $76.5700 | Buy Now |
DISTI #
584-LTM4601AHVMPVPBF
|
Mouser Electronics | Switching Voltage Regulators 12A, 28VIN DC/DC Module Regualtor with PLL, Output Tracking and Margining RoHS: Compliant | 28 |
|
$64.5900 / $75.8900 | Buy Now |
|
Analog Devices Inc | 12A, 28VIN DC/DC µModule Reg Min Qty: 1 Package Multiple: 119 | 1570 |
|
$47.3800 / $76.5700 | Buy Now |
DISTI #
LTM4601AHVMPVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷28VDC, Uout: 0.6÷5VDC, 17A, Ch: 1 Min Qty: 119 | 0 |
|
$73.5000 | RFQ |
DISTI #
4029362
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 228 |
|
$67.7822 / $79.6419 | Buy Now |
DISTI #
4029362
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 228 |
|
$64.5380 / $76.2142 | Buy Now |
Part Details for LTM4601AHVMPV#PBF
LTM4601AHVMPV#PBF CAD Models
LTM4601AHVMPV#PBF Part Data Attributes
|
LTM4601AHVMPV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601AHVMPV#PBF
Analog Devices Inc
12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1755 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N133 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4601AHVMPV#PBF
This table gives cross-reference parts and alternative options found for LTM4601AHVMPV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601AHVMPV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4601AHVMPV#PBF | LTM4601AHV - 12A, 28VIN DC/DC µModule (Power Module) Regulator with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -55°C to 125°C | Linear Technology | LTM4601AHVMPV#PBF vs LTM4601AHVMPV#PBF |
LTM4601AHVIV#PBF | 12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining | Analog Devices Inc | LTM4601AHVMPV#PBF vs LTM4601AHVIV#PBF |
LTM4601AHVEV#PBF | 12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining | Analog Devices Inc | LTM4601AHVMPV#PBF vs LTM4601AHVEV#PBF |
LTM4601AHVMPV | Switching Regulator, Current-mode, 850kHz Switching Freq-Max | Analog Devices Inc | LTM4601AHVMPV#PBF vs LTM4601AHVMPV |
LTM4601AHVIV#PBF | LTM4601AHV - 12A, 28VIN DC/DC µModule (Power Module) Regulator with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C | Linear Technology | LTM4601AHVMPV#PBF vs LTM4601AHVIV#PBF |