-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4601EV#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7505
|
Newark | Dc/Dc Pol Converter, Buck, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:118Pins, Output Current:12A, Output Voltage Max:5V Rohs Compliant: Yes |Analog Devices LTM4601EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$27.5400 / $33.1400 | Buy Now |
DISTI #
LTM4601EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
599 In Stock |
|
$26.4792 / $31.8700 | Buy Now |
DISTI #
584-LTM4601EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A Module Reg w/ PLL, Out Track & Mr RoHS: Compliant | 512 |
|
$28.4300 / $37.8400 | Buy Now |
|
Analog Devices Inc | 12A µModule Reg w/ PLL, Out T Min Qty: 1 Package Multiple: 119 | 120 |
|
$19.4200 / $31.8700 | Buy Now |
|
Rochester Electronics | LTM4601 - 20V, 12A Step-downµModule Regulator with remote sense RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$24.0700 / $28.3200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$41.3965 | Buy Now |
DISTI #
SMC-LTM4601EV#PBF
|
Sensible Micro Corporation | Conv Dc-Dc 4.5V To 20V Step Down Single-Out 0.6V To 5V 12A Umodule 118-Pin Lga Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1345 Container: Trays | 39 |
|
$25.2048 / $27.1223 | RFQ |
|
Chip 1 Exchange | INSTOCK | 57 |
|
RFQ | |
DISTI #
4029364
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$27.9172 / $33.5975 | Buy Now |
DISTI #
4029364
|
Farnell | DC/DC POL CONVERTER, BUCK, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 24 |
|
$26.4371 / $31.5821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4601EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601EV#PBF
Analog Devices Inc
LTM4601EV#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1801 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N118 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4601EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4601EV#PBF | LTM4601/LTM4601-1 - 12A µModule (Power Module) Regulator with PLL, Output Tracking and Margining; Package: LGA; Pins: 118; Temperature Range: -40°C to 85°C | Linear Technology | LTM4601EV#PBF vs LTM4601EV#PBF |