Part Details for LTM4603HVEV#PBF by Analog Devices Inc
Overview of LTM4603HVEV#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4603HVEV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4603HVEV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
46 In Stock |
|
$26.4383 / $31.8200 | Buy Now |
DISTI #
584-LTM4603HVEV#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A, 28VIN DC/DC ?Module with PLL, Output Tracking and Margining RoHS: Compliant | 0 |
|
$26.9300 | Order Now |
|
Analog Devices Inc | 6A, 28VIN DC/DC µModule w/ PL Min Qty: 1 Package Multiple: 119 | 129 |
|
$19.3900 / $31.8200 | Buy Now |
|
Rochester Electronics | LTM4603HV - 6A, 28VIN DC/DCModule with PLL, Output Tracking and Margining RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$24.0400 / $28.2800 | Buy Now |
DISTI #
LTM4603HVEVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷28VDC, Uout: 0.6÷5VDC, 8A, Ch: 1 Min Qty: 119 | 0 |
|
$31.5000 | RFQ |
DISTI #
LTM4603HVEV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$25.0300 / $27.4700 | Buy Now |
Part Details for LTM4603HVEV#PBF
LTM4603HVEV#PBF CAD Models
LTM4603HVEV#PBF Part Data Attributes:
|
LTM4603HVEV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4603HVEV#PBF
Analog Devices Inc
6A, 28VIN DC/DC µModule with PLL, Output Tracking and Margining
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1801 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N118 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |