Part Details for LTM4604AIV#PBF by Analog Devices Inc
Overview of LTM4604AIV#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4604AIV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7517
|
Newark | Dc/Dc Pol Conv, Buck, 1.25Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:2.375V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:66Pins, Output Current:4A Rohs Compliant: Yes |Analog Devices LTM4604AIV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$15.9000 / $18.7900 | Buy Now |
DISTI #
LTM4604AIV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1897 In Stock |
|
$14.7897 / $18.0700 | Buy Now |
DISTI #
584-LTM4604AIV#PBF
|
Mouser Electronics | Switching Voltage Regulators Low Voltage, 4A DC/DC ?Module (Power Module) Regulator with Tracking RoHS: Compliant | 4 |
|
$14.7200 / $17.9200 | Buy Now |
|
Analog Devices Inc | L V, 4A DC/DC µModule Reg w/ Min Qty: 1 Package Multiple: 170 | 2930 |
|
$11.0100 / $18.0700 | Buy Now |
DISTI #
LTM4604AIVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.375÷5.5VDC, Uout: 0.8÷5VDC, 8A Min Qty: 170 | 0 |
|
$17.1000 | RFQ |
DISTI #
4029377
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 1.25MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 183 |
|
$15.5952 / $19.0518 | Buy Now |
DISTI #
4029377
|
Farnell | DC/DC POL CONV, BUCK, 1.25MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 183 |
|
$14.7733 / $17.9078 | Buy Now |
Part Details for LTM4604AIV#PBF
LTM4604AIV#PBF CAD Models
LTM4604AIV#PBF Part Data Attributes
|
LTM4604AIV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4604AIV#PBF
Analog Devices Inc
Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 66 | |
Manufacturer Package Code | 05-08-1820 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PBGA-N66 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTM4604AIV#PBF
This table gives cross-reference parts and alternative options found for LTM4604AIV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4604AIV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4604AEV#PBF | Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking | Analog Devices Inc | LTM4604AIV#PBF vs LTM4604AEV#PBF |