-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow EMI 28VIN, 6A DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7523
|
Newark | Dc/Dc Pol Conv, Buck, 900Khz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:133Pins, Output Current:6A Rohs Compliant: Yes |Analog Devices LTM4606IV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.3100 / $36.4700 | Buy Now |
DISTI #
LTM4606IV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.1380 / $35.0700 | Buy Now |
DISTI #
584-LTM4606IV#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow EMI 28VIN, 6A DC/DC ?Module Regulator RoHS: Compliant | 0 |
|
$29.1000 / $34.8100 | Order Now |
|
Analog Devices Inc | Ultralow EMI 28VIN, 6A DC/DC µ Min Qty: 1 Package Multiple: 119 | 0 |
|
$21.3700 / $35.0700 | Buy Now |
|
Rochester Electronics | LTM4606 - Ultralow EMI 28VIN, 6A DC/DC Module Regulator RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$26.4900 / $31.1600 | Buy Now |
DISTI #
LTM4606IVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷28VDC, Uout: 0.6÷5VDC, 10A, Ch: 1 Min Qty: 119 | 0 |
|
$33.2000 | RFQ |
DISTI #
4029385
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 900KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.7207 / $36.9661 | Buy Now |
DISTI #
4029385
|
Farnell | DC/DC POL CONV, BUCK, 900KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$28.8473 / $34.7291 | Buy Now |
|
Sense Electronic Company Limited | BGA | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4606IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4606IV#PBF
Analog Devices Inc
Ultralow EMI 28VIN, 6A DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1766 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N133 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4606IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4606IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4606IV#PBF | LTM4606 - Ultralow EMI 28VIN, 6A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C | Linear Technology | LTM4606IV#PBF vs LTM4606IV#PBF |