There are no models available for this part yet.
Overview of LTM4608AMPV#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4608AMPV#PBF | Analog Devices | L VIN, 8A DC/DC µModule w/ Tr |
Price & Stock for LTM4608AMPV#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 18 |
|
$46.7568 / $51.9520 | Buy Now | |||
Rochester Electronics | LTM4608A - Power Module Regulator with Tracking, Margining RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$32.4600 / $38.1900 | Buy Now |
CAD Models for LTM4608AMPV#PBF by Linear Technology
Part Data Attributes for LTM4608AMPV#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
LGA
|
Package Description
|
15 X 9 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-68
|
Pin Count
|
68
|
Manufacturer Package Code
|
LGA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.4 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XBGA-N68
|
JESD-609 Code
|
e4
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Nom
|
1.49 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LGA
|
Package Equivalence Code
|
LGA68,7X11,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.92 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1750 kHz
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9 mm
|
Related Parts for LTM4608AMPV#PBF
-
ATTINY20-UURMicrocontrollers
-
LTM4608AIV#PBFSwitching Regulator or Controllers
-
TCM809TVLB713Power Management Circuits
-
5CGXBC9E6F31C7NField Programmable Gate Arrays
-
LT1762EMS8-5#TRPBFLinear Regulator ICs
-
SN55LBC180RSARLine Driver or Receivers
-
MBR0540Rectifier Diodes
-
THQ1050802Fixed Capacitors
-
IXDI602D2TRMOSFET Drivers