-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7533
|
Newark | Dc/Dc Pol Conv, Buck-Boost, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:141Pins, Output Current:10A, Topology:Buck-Boost Rohs Compliant: Yes |Analog Devices LTM4609MPV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$66.6800 / $73.5800 | Buy Now |
DISTI #
LTM4609MPV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-34V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3 In Stock |
|
$59.6940 / $70.7500 | Buy Now |
DISTI #
584-LTM4609MPV#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 0 |
|
$60.5700 / $70.7300 | Order Now |
|
Analog Devices Inc | 36VIN, 34VOUT Hi Eff Buck-Boos Min Qty: 1 Package Multiple: 119 | 0 |
|
$43.7800 / $70.7500 | Buy Now |
DISTI #
LTM4609MPVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 0.8÷34VDC, LGA141 Min Qty: 119 | 0 |
|
$68.0000 | RFQ |
|
Ameya Holding Limited | IC UMODULE BUCK-BOOST 141-LGA | 1 |
|
RFQ | |
DISTI #
4029398
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK-BOOST, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$63.4009 / $75.1431 | Buy Now |
DISTI #
4029398
|
Farnell | DC/DC POL CONV, BUCK-BOOST, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$59.8133 / $70.8964 | Buy Now |
|
Flip Electronics | Stock, ship today | 47 |
|
$43.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4609MPV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4609MPV#PBF
Analog Devices Inc
36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-141 | |
Pin Count | 141 | |
Manufacturer Package Code | 05-08-1840 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 34V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B141 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 141 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 440 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4609MPV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4609MPV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4609IY#PBF | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609MPV#PBF vs LTM4609IY#PBF |
LTM4609MPY | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609MPV#PBF vs LTM4609MPY |
LTM4609EY#PBF | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609MPV#PBF vs LTM4609EY#PBF |
LTM4609IY | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609MPV#PBF vs LTM4609IY |