-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2624
|
Newark | 36Vin, 34Vout High Efficiency Buck-Bo |Analog Devices LTM4609MPY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2300 / $67.5200 | Buy Now |
DISTI #
LTM4609MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-34V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
157 In Stock |
|
$61.5620 / $72.9600 | Buy Now |
DISTI #
584-LTM4609MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 185 |
|
$62.4600 / $72.9500 | Buy Now |
|
Analog Devices Inc | 36VIN, 34VOUT Hi Eff Buck-Boos Min Qty: 1 Package Multiple: 119 | 1698 |
|
$45.1500 / $72.9600 | Buy Now |
DISTI #
LTM4609MPY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$58.2900 / $63.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4609MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4609MPY#PBF
Analog Devices Inc
36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-141 | |
Pin Count | 141 | |
Manufacturer Package Code | 05-08-1899 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 34V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B141 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 141 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 440 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4609MPY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4609MPY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4609IY#PBF | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609MPY#PBF vs LTM4609IY#PBF |
LTM4609MPY#PBF | LTM4609 - 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 141; Temperature Range: -55°C to 125°C | Linear Technology | LTM4609MPY#PBF vs LTM4609MPY#PBF |
LTM4609EY#PBF | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609MPY#PBF vs LTM4609EY#PBF |
LTM4609IY | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609MPY#PBF vs LTM4609IY |
LTM4609MPY | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609MPY#PBF vs LTM4609MPY |